This Panasonic AVL3 series switch features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 30V DC and 125V AC and is available in a through-hole package. It is designed for on-mom operation and has a throw configuration of SPDT.
Panasonic AVL3405613-A technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3405613-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.