
The AVL34059 is a through hole switch from Panasonic with a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 5A and a maximum voltage rating of 125V AC. The switch has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging with a package quantity of 500. The AVL34059 is a basic and snap action switch suitable for general applications.
Checking distributor stock and pricing after the page loads.
Panasonic AVL34059 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
