The Panasonic AVL38159 is a basic and snap action switch with a silver contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This switch has a maximum voltage rating of 125V DC and 250V AC, and it is designed for screw mount applications.
Sign in to ask questions about the Panasonic AVL38159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVL38159 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL38159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.