
SPDT snap action switch featuring quick connect termination and chassis mount. Rated for 125V AC and 30V DC, with a maximum current of 100mA. Offers an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -25°C to 85°C, requiring 55gf operating force.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AVL3825613-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVL3825613-A technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 55gf |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3825613-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
