Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 250VAC 125VDC 0.54N Screw Mount
Panasonic AVL38453 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.54N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.