
Basic / Snap Action Switches 100mA to 5A, Hinge Roller Lever, QC
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |