The AVM3155619 is a basic and snap action switch from Panasonic, rated for 30V DC and 250V AC. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It is available in a screw mount package and is lead free.
Sign in to ask questions about the Panasonic AVM3155619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3155619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3155619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.