
The AVM32153 is a short hinge lever switch from Panasonic with a contact current rating of 5A and a contact material of silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 50000 cycles of electrical life and 30000000 cycles of mechanical life. It is compliant with IP40 ratings and RoHS standards.
Sign in to ask questions about the Panasonic AVM32153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM32153 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM32153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.