
The Panasonic AVM3215P3 is a 5A SPDT screw mount switch rated for 250V AC and 125V DC. It has an electrical life of 50,000 cycles and a mechanical life of 30,000,000 cycles. The switch operates within a temperature range of -25°C to 85°C and has a contact material of silver. It is available in bulk packaging with a package quantity of 100.
Panasonic AVM3215P3 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.
