This SPDT basic and snap action switch from Panasonic features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. It is available in a screw mount package quantity of 500 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Panasonic AVM32259 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw, Solder |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |