Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 250VAC 30VDC 0.44N Screw Mount Solder Medical
Checking distributor stock and pricing after the page loads.
Panasonic AVM3235613-A technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 45gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
