This gold contact roller lever switch has a contact current rating of 100mA and an operating force of 0.59N. It is designed for use in applications with a temperature range of -25°C to 85°C. The switch is RoHS compliant and features a screw mount package type. The contact material is gold, providing a reliable and durable connection. The switch is suitable for a variety of applications, including those requiring a high level of reliability and resistance to corrosion.
Sign in to ask questions about the Panasonic AVM3255613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3255613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3255613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.