
The Panasonic AVM33059 is a screw mount SPDT switch with a maximum operating temperature of 85°C and a maximum voltage rating of 125V DC and 250V AC. It features a lead-free design and a mechanical life of 10 million cycles. The switch has a contact material of silver and an operating force of 1.47N. It is available in bulk packaging with 500 pieces per package.
Sign in to ask questions about the Panasonic AVM33059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM33059 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM33059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
