This screw mount switch features a contact material of gold and a maximum operating temperature of 85°C. It has a maximum voltage rating of 250V AC and 30V DC, with an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. The switch is available in a package quantity of 500 and is packaged in bulk.
Sign in to ask questions about the Panasonic AVM3335619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3335619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 0.44N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3335619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.