
This Panasonic switch features a gold contact material and a through hole package. It has a contact current rating of 100mA and an operating force of 1.47N. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic AVM3405613 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.47N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |