The AVM3405P-A is a 10A SPDT on-momentary switch from Panasonic, rated for 250V AC and operating within a temperature range of -25°C to 85°C. It features a through-hole mount and a mechanical life of 30 million cycles. The switch is part of the AVM3 series and is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic AVM3405P-A technical specifications.
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |