
This Panasonic switch features a long hinge lever actuator type, a contact current rating of 100mA, and a contact material of gold. It is designed for through hole mounting and has a termination type of PCB. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Panasonic AVM3435613 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.44N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.