
This SPDT basic switch from Panasonic features a contact material of gold and a maximum operating temperature of 85°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It is designed for through-hole mounting and has a maximum voltage rating of 30V. The switch is lead-free and available in bulk packaging with 500 units per package.
Panasonic AVM3435649 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.44N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.