The AVM3435P3-A is a 10A SPDT on-moment switch from Panasonic, rated for 250V AC and operating within a temperature range of -25°C to 85°C. It features a through-hole mount and is available in bulk packaging. With a mechanical life of 30 million cycles, this switch is designed for reliable operation in a variety of applications.
Panasonic AVM3435P3-A technical specifications.
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 45gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3435P3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.