
SPDT snap-action switch featuring a pin plunger actuator. Rated for 5A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a 1.47N operating force and silver contacts. Designed for through-hole mounting with PC pin termination, boasting an electrical life of 50,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -25°C to 85°C.
Panasonic AVM35053 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM35053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.