
The AVM35059 is a through-hole mounted SPDT switch with a silver contact material, rated for 5A and 125V AC. It has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 500 pieces per package.
Sign in to ask questions about the Panasonic AVM35059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM35059 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM35059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
