The AVM3515619 is a basic and snap action switch from Panasonic with a contact material of gold. It has an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 250V AC and 30V DC. It is designed for through hole mounting and has a throw configuration of SPDT.
Sign in to ask questions about the Panasonic AVM3515619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3515619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3515619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.