The AVM36159 is a basic and snap action switch from Panasonic, featuring a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 125V DC and 250V AC. The switch is designed for through hole mounting and has a mechanical life of 10,000,000 cycles. It is lead free and available in a bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic AVM36159 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |