The Panasonic AVM3635619 is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of gold and a maximum voltage rating of 30V DC and 250V AC. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It is available in a bulk packaging with 500 units per package and weighs 2g.
Sign in to ask questions about the Panasonic AVM3635619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3635619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.44N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3635619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.