The Panasonic AVM3655619 is a basic and snap action switch with a contact material of gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. It is available in a bulk packaging with 500 units per package and weighs 2 grams. The switch is designed for through hole mounting and has a throw configuration of SPDT.
Sign in to ask questions about the Panasonic AVM3655619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3655619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3655619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.