
The AVM3 Series 30V 5A SPDT On-Mom Switch from Panasonic features a current rating of 5A and a voltage rating of 30V DC. It has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is available in a bulk packaging with 500 units per package. It is designed for through-hole mounting and has a termination of PC Pin.
Panasonic AVM36559-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 60gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
