The Panasonic AVM3715613-A is a 30V SPDT on-momentary switch rated for 125V AC. It features a through-hole package and an operating force of 60gf. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It is designed to operate within a temperature range of -25°C to 85°C.
Panasonic AVM3715613-A technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 60gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3715613-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.