This Panasonic switch features a gold contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a mechanical life of 10,000,000 cycles. The switch is rated for 30V DC and 250V AC and has a maximum operating force of 0.59N. It is available in a bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic AVM3715619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |