Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 250VAC 30VDC 1.47N Thru-Hole
Panasonic AVM3805613 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.47N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.