This SPDT basic and snap action switch from Panasonic features a screw mount design and is rated for a maximum operating temperature of 85°C. The switch has a maximum voltage rating of 30V and is lead free. It is designed to withstand 200,000 electrical cycles and 10,000,000 mechanical cycles.
Panasonic AVM3825619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.