The AVM3845619 is a basic and snap action switch from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a maximum voltage rating of 250V AC and 30V DC, and is designed for screw mount applications. The switch has a contact material of gold and a mechanical life of 10,000,000 cycles, with an electrical life of 200,000 cycles. It is lead free and available in bulk packaging with 500 units per package.
Sign in to ask questions about the Panasonic AVM3845619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVM3845619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3845619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.