This is a basic switch with a gold contact material and a short hinge lever actuator type. It has a contact current rating of 100mA and is RoHS compliant. The switch operates within a temperature range of -25°C to 85°C and has an operating force of 0.078N. It is terminated with solder and available in a 100-pin package.
Panasonic AVT3220613 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.078N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.