
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 3A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a 0.16N operating force and 0.031-inch differential travel. Terminates via solder and supports chassis, screw, and solder mounting. Electrical life is 50,000 cycles, with a mechanical life of 500,000 cycles. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Panasonic AVT32423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVT32423 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.16N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT32423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
