Sign in to ask questions about the Panasonic AVT324461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVT324461 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.34N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT324461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.