PANASONIC ELECTRIC WORKS AVT32543 Microswitch, FS-T Type Standard, AVT3 Series, SPDT, Solder, 3 A, 250 VAC, 30 VDC
Checking distributor stock and pricing after the page loads.
Panasonic AVT32543 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Operating Force | 0.039N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.