The AVT34141161 is a SPDT switch with a short hinge lever actuator style, rated for 0.1A at 250VAC or 30VDC. It features a PC pin termination style and through hole mounting. The switch operates within a temperature range of -25 to 85 degrees Celsius.
Panasonic AVT34141161 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.