
SPDT momentary snap action switch featuring a hinge lever actuator. Rated for 3A at 30VDC, with a maximum AC voltage rating of 125V and a maximum DC voltage rating of 125V. Offers a 4mm travel distance and solder terminals for termination. Operates within a temperature range of -25°C to 85°C, boasting an electrical life of 50,000 cycles and a mechanical life of 500,000 cycles. Through-hole mounting with a straight orientation.
Sign in to ask questions about the Panasonic AVT34223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVT34223 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.4mm |
| Electrical Life | 50000Cycles |
| Length | 21.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT34223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
