This Panasonic switch is a SPDT hinge lever type with a contact current rating of 3A. It features silver contacts and a through hole mount. The switch operates within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic AVT34243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVT34243 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.34N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT34243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.