The Panasonic AVT34441164 is a basic SPDT switch with a simulated roller lever actuator. It features a maximum current rating of 0.1A at 30VDC and an electrical life of 200,000 operations. The switch is designed for through-hole mounting and operates within a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic AVT34441164 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |