The Panasonic AVT3452619 is an SPDT basic and snap action switch rated for 30V DC and 250V AC. It has a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 85°C and has a contact material of gold. It is available in a through-hole package and is lead-free.
Panasonic AVT3452619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.