
The Panasonic AVT34529 is a basic and snap action switch with a silver contact material, rated for 3A and 125V AC. It features a SPDT throw configuration and an on-mom switch function. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C and is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic AVT34529 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 20gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
