The Panasonic AVT3812 is a SPDT short hinge lever switch with a maximum current rating of 3A at 250VAC or 30VDC. It features a quick connect termination style and screw mount for easy installation. The switch operates within a temperature range of -25°C to 85°C and has a low operating force of 0.49N.
Panasonic AVT3812 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVT3812 to view detailed technical specifications.
No datasheet is available for this part.