The AVT38323 is a SPDT switch with a silver contact material and a contact current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount applications and has a throw configuration of SPDT. It is RoHS compliant and has a mechanical life of 500,000 cycles.
Sign in to ask questions about the Panasonic AVT38323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AVT38323 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 12gf |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVT3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT38323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.