The AXE188224 is a filtered power entry module from Panasonic, designed for surface mount applications. It features a gold contact plating and a mated stacking height of 1.5mm. The module is available in a tape and reel packaging with 5000 units per package. It has a pitch of 0.016inch and is part of the A4US series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | A4US |
| RoHS | Compliant |