The AXE272324 is a filtered power entry module from Panasonic, featuring 72 positions in a 2-row configuration. It is designed for surface mount applications and has a mated stacking height of 1.5mm. The module is plated with gold for reliable contact performance. Available in quantities of 5000, it is packaged on tape and reel for easy handling. The A4US series is suitable for use in various power distribution applications.
Panasonic AXE272324 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE272324 to view detailed technical specifications.
No datasheet is available for this part.