Switch Limit N.O./N.C. SPDT Top Roller Plunger Quick Conn 5A 250VAC 125VDC 6.86N Linear Screw Mount
Panasonic AZ4002 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.