
Rotary actuator switch body with SPDT throw configuration, designed for chassis mounting via screws. Features a right-angle orientation and plug termination. Rated for 250V AC maximum and 125V DC maximum, with a DC rated voltage of 30V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 300,000 cycles. Operates within a temperature range of -20°C to 60°C and boasts IP64, water-resistant, and dust-tight ratings. RoHS compliant.
Sign in to ask questions about the Panasonic AZ46079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZ46079 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Depth | 45.6mm |
| Electrical Life | 300000Cycles |
| Height | 177.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 450gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AZ4 |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ46079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
