
The AZ47029 is a screw mount switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with IP64, water resistant, and dust tight. It has a throw configuration of SPDT and a termination of cable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AZ47029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 700gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZ4 |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ47029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
