Switch Limit N.O./N.C. SPDT Flexible Rod Conduit 10A 500VAC 125VDC 1.39N Rotary Screw Mount
Panasonic AZ5106 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -5 |
| Termination Type | SCREW |
| Manufacturer Series | AZ5 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.