
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 250VAC 115VDC 5.88N Linear Panel Mount/Screw Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL, TUV |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 21.4mm |
| Electrical Life | 200000Cycles |
| Height | 77.3mm |
| Length | 70.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5.88N |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
